33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 175mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X336K035ATE175

DigiKey Part Number
399-10310-2-ND - Tape & Reel (TR)
399-10310-1-ND - Cut Tape (CT)
399-10310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X336K035ATE175
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 175mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X336K035ATE175 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
175mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,58100 €15,81 €
501,29580 €64,79 €
1001,20780 €120,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,05898 €529,49 €
1.0001,01290 €1.012,90 €
1.5000,98981 €1.484,71 €
2.5000,96423 €2.410,58 €
3.5000,94927 €3.322,44 €
5.0000,93487 €4.674,35 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,69100 €