220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X227K016ATE100

DigiKey Part Number
399-10409-2-ND - Tape & Reel (TR)
399-10409-1-ND - Cut Tape (CT)
399-10409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X227K016ATE100
Description
CAP TANT 220UF 10% 16V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X227K016ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.851
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,22800 €22,28 €
501,85640 €92,82 €
1001,74170 €174,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,54740 €773,70 €
1.0001,48723 €1.487,23 €
1.5001,45708 €2.185,62 €
2.5001,42366 €3.559,15 €
3.5001,40413 €4.914,45 €
5.0001,38532 €6.926,60 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,69720 €