
T495X227K016ATA100 | |
|---|---|
DigiKey Part Number | 399-T495X227K016ATA100TR-ND - Tape & Reel (TR) 399-T495X227K016ATA100CT-ND - Cut Tape (CT) 399-T495X227K016ATA100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X227K016ATA100 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X227K016ATA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,60800 € | 26,08 € |
| 50 | 2,18920 € | 109,46 € |
| 100 | 2,05960 € | 205,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,84034 € | 920,17 € |
| 1.000 | 1,77242 € | 1.772,42 € |
| 1.500 | 1,73839 € | 2.607,59 € |
| 2.500 | 1,70067 € | 4.251,68 € |
| 3.500 | 1,67861 € | 5.875,14 € |
| 5.000 | 1,65739 € | 8.286,95 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,28220 € |

