220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X227K006ATE100

DigiKey Part Number
399-11102-2-ND - Tape & Reel (TR)
399-11102-1-ND - Cut Tape (CT)
399-11102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X227K006ATE100
Description
CAP TANT 220UF 10% 6.3V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X227K006ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,15000 €2,15 €
101,47200 €14,72 €
501,20200 €60,10 €
1001,11900 €111,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,97822 €489,11 €
1.0000,93466 €934,66 €
1.5000,91284 €1.369,26 €
2.5000,88865 €2.221,62 €
3.5000,87451 €3.060,78 €
5.0000,86090 €4.304,50 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,51550 €