
T495X227K006ATE100 | |
|---|---|
DigiKey Part Number | 399-11102-2-ND - Tape & Reel (TR) 399-11102-1-ND - Cut Tape (CT) 399-11102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X227K006ATE100 |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X227K006ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,47200 € | 14,72 € |
| 50 | 1,20200 € | 60,10 € |
| 100 | 1,11900 € | 111,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97822 € | 489,11 € |
| 1.000 | 0,93466 € | 934,66 € |
| 1.500 | 0,91284 € | 1.369,26 € |
| 2.500 | 0,88865 € | 2.221,62 € |
| 3.500 | 0,87451 € | 3.060,78 € |
| 5.000 | 0,86090 € | 4.304,50 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,51550 € |

