22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X226M035ATE125

DigiKey Part Number
399-18456-2-ND - Tape & Reel (TR)
399-18456-1-ND - Cut Tape (CT)
399-18456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X226M035ATE125
Description
CAP TANT 22UF 20% 35V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495X226M035ATE125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
101,83200 €18,32 €
501,51300 €75,65 €
1001,41410 €141,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,24714 €623,57 €
1.0001,19543 €1.195,43 €
1.5001,16952 €1.754,28 €
2.5001,14080 €2.852,00 €
3.5001,12401 €3.934,03 €
5.0001,10785 €5.539,25 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,07710 €