
T495X226M035ATE125 | |
|---|---|
DigiKey Part Number | 399-18456-2-ND - Tape & Reel (TR) 399-18456-1-ND - Cut Tape (CT) 399-18456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226M035ATE125 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X226M035ATE125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,83200 € | 18,32 € |
| 50 | 1,51300 € | 75,65 € |
| 100 | 1,41410 € | 141,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24714 € | 623,57 € |
| 1.000 | 1,19543 € | 1.195,43 € |
| 1.500 | 1,16952 € | 1.754,28 € |
| 2.500 | 1,14080 € | 2.852,00 € |
| 3.500 | 1,12401 € | 3.934,03 € |
| 5.000 | 1,10785 € | 5.539,25 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,07710 € |

