22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X226K035ATE125

DigiKey Part Number
399-18101-2-ND - Tape & Reel (TR)
399-18101-1-ND - Cut Tape (CT)
399-18101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X226K035ATE125
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X226K035ATE125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,70900 €17,09 €
501,40680 €70,34 €
1001,31320 €131,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,15498 €577,49 €
1.0001,10599 €1.105,99 €
1.5001,08144 €1.622,16 €
2.5001,05424 €2.635,60 €
3.5001,03833 €3.634,15 €
5.0001,02303 €5.115,15 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,88990 €