
T495X226K025ATE225 | |
|---|---|
DigiKey Part Number | 399-8532-2-ND - Tape & Reel (TR) 399-8532-1-ND - Cut Tape (CT) 399-8532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226K025ATE225 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X226K025ATE225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,53300 € | 15,33 € |
| 50 | 1,25500 € | 62,75 € |
| 100 | 1,16900 € | 116,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02370 € | 511,85 € |
| 1.000 | 0,97872 € | 978,72 € |
| 1.500 | 0,95618 € | 1.434,27 € |
| 2.500 | 0,93120 € | 2.328,00 € |
| 3.500 | 0,91659 € | 3.208,07 € |
| 5.000 | 0,90254 € | 4.512,70 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,60910 € |

