15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X156M050ATE200

DigiKey Part Number
399-18455-2-ND - Tape & Reel (TR)
399-18455-1-ND - Cut Tape (CT)
399-18455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X156M050ATE200
Description
CAP TANT 15UF 20% 50V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495X156M050ATE200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,27000 €5,27 €
103,85100 €38,51 €
503,28860 €164,43 €
1003,11430 €311,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,81954 €1.409,77 €
1.0002,72821 €2.728,21 €
1.5002,68245 €4.023,67 €
2.5002,63174 €6.579,35 €
Manufacturers Standard Package
Unit Price without VAT:5,27000 €
Unit Price with VAT:6,16590 €