
T495X108K2R5ATE040 | |
|---|---|
DigiKey Part Number | 399-4796-2-ND - Tape & Reel (TR) 399-4796-1-ND - Cut Tape (CT) 399-4796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X108K2R5ATE040 |
Description | CAP TANT 1000UF 10% 2.5V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X108K2R5ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 4,80700 € | 48,07 € |
| 50 | 4,14320 € | 207,16 € |
| 100 | 3,93740 € | 393,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,58938 € | 1.794,69 € |
| 1.000 | 3,48152 € | 3.481,52 € |
| 1.500 | 3,42749 € | 5.141,24 € |
| 2.500 | 3,36758 € | 8.418,95 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,56990 € |

