
T495V686K016ATE180 | |
|---|---|
DigiKey Part Number | 399-4703-2-ND - Tape & Reel (TR) 399-4703-1-ND - Cut Tape (CT) 399-4703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495V686K016ATE180 |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495V686K016ATE180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 180mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,83800 € | 18,38 € |
| 50 | 1,51800 € | 75,90 € |
| 100 | 1,41920 € | 141,92 € |
| 500 | 1,25174 € | 625,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19988 € | 1.199,88 € |
| 2.000 | 1,15720 € | 2.314,40 € |
| 3.000 | 1,13580 € | 3.407,40 € |
| 5.000 | 1,11209 € | 5.560,45 € |
| 7.000 | 1,09821 € | 7.687,47 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,08880 € |

