
T495E477K010ATE040 | |
|---|---|
DigiKey Part Number | 399-5127-2-ND - Tape & Reel (TR) 399-5127-1-ND - Cut Tape (CT) 399-5127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E477K010ATE040 |
Description | CAP TANT 470UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2824 (7260 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495E477K010ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 5,36900 € | 53,69 € |
| 50 | 4,64800 € | 232,40 € |
| 100 | 4,42470 € | 442,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,04672 € | 2.023,36 € |
| 1.000 | 3,92961 € | 3.929,61 € |
| 1.500 | 3,87095 € | 5.806,43 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,40060 € |

