
T495E337M010ATE060 | |
|---|---|
DigiKey Part Number | 399-18451-2-ND - Tape & Reel (TR) 399-18451-1-ND - Cut Tape (CT) 399-18451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E337M010ATE060 |
Description | CAP TANT 330UF 20% 10V 2924 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2924 (7360 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495E337M010ATE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 4,73300 € | 47,33 € |
| 50 | 4,07640 € | 203,82 € |
| 100 | 3,87300 € | 387,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,52902 € | 1.764,51 € |
| 1.000 | 3,42243 € | 3.422,43 € |
| 1.500 | 3,36899 € | 5.053,49 € |
| 2.500 | 3,30977 € | 8.274,42 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,46460 € |

