
T495E336K035ATE200 | |
|---|---|
DigiKey Part Number | 399-5133-2-ND - Tape & Reel (TR) 399-5133-1-ND - Cut Tape (CT) 399-5133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E336K035ATE200 |
Description | CAP TANT 33UF 10% 35V 2824 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495E336K035ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 10 | 5,47200 € | 54,72 € |
| 50 | 4,74040 € | 237,02 € |
| 100 | 4,51400 € | 451,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,13070 € | 2.065,35 € |
| 1.000 | 4,01195 € | 4.011,95 € |
| 1.500 | 3,95243 € | 5.928,65 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,55270 € |

