T495D686K020ZTE070 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.056
Unit Price: 1,77000 €
Datasheet

Similar


KEMET
In Stock: 6.231
Unit Price: 1,76000 €
Datasheet

Similar


KEMET
In Stock: 707
Unit Price: 1,56000 €
Datasheet

Similar


KEMET
In Stock: 3.922
Unit Price: 1,65000 €
Datasheet

Similar


KEMET
In Stock: 265
Unit Price: 2,71000 €
Datasheet

Similar


KEMET
In Stock: 885
Unit Price: 2,49000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.908
Unit Price: 3,55000 €
Datasheet

Similar


Vishay Sprague
In Stock: 66
Unit Price: 1,36000 €
Datasheet

Similar


Vishay Sprague
In Stock: 642
Unit Price: 1,70000 €
Datasheet

Similar


Vishay Sprague
In Stock: 955
Unit Price: 1,47000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1.735
Unit Price: 1,37000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 393
Unit Price: 1,22000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 725
Unit Price: 1,98000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.127
Unit Price: 1,53000 €
Datasheet
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D686K020ZTE070

DigiKey Part Number
399-5300-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495D686K020ZTE070
Description
CAP TANT 68UF 10% 20V 2917
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D686K020ZTE070 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes