
T495D476M010ATE080 | |
|---|---|
DigiKey Part Number | 399-T495D476M010ATE080TR-ND - Tape & Reel (TR) 399-T495D476M010ATE080CT-ND - Cut Tape (CT) 399-T495D476M010ATE080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476M010ATE080 |
Description | CAP TANT 47UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D476M010ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22700 € | 12,27 € |
| 50 | 0,99540 € | 49,77 € |
| 100 | 0,92390 € | 92,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80298 € | 401,49 € |
| 1.000 | 0,76553 € | 765,53 € |
| 1.500 | 0,74678 € | 1.120,17 € |
| 2.500 | 0,72600 € | 1.815,00 € |
| 3.500 | 0,71385 € | 2.498,47 € |
| 5.000 | 0,70215 € | 3.510,75 € |
| 6.000 | 0,69661 € | 4.179,66 € |
| 12.000 | 0,67795 € | 8.135,40 € |
| 12.500 | 0,67696 € | 8.462,00 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,11770 € |

