Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

T495D337K006ATE070 | |
|---|---|
DigiKey Part Number | 399-4800-2-ND - Tape & Reel (TR) 399-4800-1-ND - Cut Tape (CT) 399-4800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337K006ATE070 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337K006ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,47300 € | 14,73 € |
| 50 | 1,20380 € | 60,19 € |
| 100 | 1,12050 € | 112,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97966 € | 489,83 € |
| 1.000 | 0,93605 € | 936,05 € |
| 1.500 | 0,91421 € | 1.371,32 € |
| 2.500 | 0,88998 € | 2.224,95 € |
| 3.500 | 0,87583 € | 3.065,41 € |
| 5.000 | 0,86221 € | 4.311,05 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,51550 € |







