
T495D227K010ATE075 | |
|---|---|
DigiKey Part Number | 399-T495D227K010ATE075TR-ND - Tape & Reel (TR) 399-T495D227K010ATE075CT-ND - Cut Tape (CT) 399-T495D227K010ATE075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227K010ATE075 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D227K010ATE075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,59600 € | 15,96 € |
| 50 | 1,30880 € | 65,44 € |
| 100 | 1,22020 € | 122,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07020 € | 535,10 € |
| 1.000 | 1,02378 € | 1.023,78 € |
| 1.500 | 1,00052 € | 1.500,78 € |
| 2.500 | 0,97475 € | 2.436,88 € |
| 3.500 | 0,95967 € | 3.358,85 € |
| 5.000 | 0,94517 € | 4.725,85 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |

