
T495D157K006ATE100 | |
|---|---|
DigiKey Part Number | 399-11086-2-ND - Tape & Reel (TR) 399-11086-1-ND - Cut Tape (CT) 399-11086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157K006ATE100 |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D157K006ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,89900 € | 18,99 € |
| 50 | 1,57100 € | 78,55 € |
| 100 | 1,46940 € | 146,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29762 € | 648,81 € |
| 1.000 | 1,24445 € | 1.244,45 € |
| 1.500 | 1,21781 € | 1.826,72 € |
| 2.500 | 1,18828 € | 2.970,70 € |
| 3.500 | 1,17102 € | 4.098,57 € |
| 5.000 | 1,15441 € | 5.772,05 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,19410 € |

