
T495D156K025ATE275 | |
|---|---|
DigiKey Part Number | 399-8503-2-ND - Tape & Reel (TR) 399-8503-1-ND - Cut Tape (CT) 399-8503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156K025ATE275 |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D156K025ATE275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96400 € | 9,64 € |
| 50 | 0,77100 € | 38,55 € |
| 100 | 0,71140 € | 71,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61076 € | 305,38 € |
| 1.000 | 0,57963 € | 579,63 € |
| 1.500 | 0,56404 € | 846,06 € |
| 2.500 | 0,54676 € | 1.366,90 € |
| 3.500 | 0,53666 € | 1.878,31 € |
| 5.000 | 0,52694 € | 2.634,70 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

