100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D107M016ATE100

DigiKey Part Number
399-5262-2-ND - Tape & Reel (TR)
399-5262-1-ND - Cut Tape (CT)
399-5262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D107M016ATE100
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D107M016ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.144
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,20000 €12,00 €
500,97000 €48,50 €
1000,89920 €89,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,77942 €389,71 €
1.0000,74236 €742,36 €
1.5000,72379 €1.085,69 €
2.5000,70322 €1.758,05 €
3.5000,69119 €2.419,16 €
5.0000,67961 €3.398,05 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,07090 €