
T495D106M035ATE250 | |
|---|---|
DigiKey Part Number | 399-18436-2-ND - Tape & Reel (TR) 399-18436-1-ND - Cut Tape (CT) 399-18436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D106M035ATE250 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D106M035ATE250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14800 € | 11,48 € |
| 50 | 0,92660 € | 46,33 € |
| 100 | 0,85820 € | 85,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74254 € | 371,27 € |
| 1.000 | 0,70675 € | 706,75 € |
| 1.500 | 0,68881 € | 1.033,22 € |
| 2.500 | 0,66894 € | 1.672,35 € |
| 3.500 | 0,65731 € | 2.300,59 € |
| 5.000 | 0,64613 € | 3.230,65 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |

