
T495D106M035ATE125 | |
|---|---|
DigiKey Part Number | 399-8495-2-ND - Tape & Reel (TR) 399-8495-1-ND - Cut Tape (CT) 399-8495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D106M035ATE125 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D106M035ATE125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,23900 € | 12,39 € |
| 50 | 1,00420 € | 50,21 € |
| 100 | 0,93140 € | 93,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80854 € | 404,27 € |
| 1.000 | 0,77050 € | 770,50 € |
| 1.500 | 0,75143 € | 1.127,14 € |
| 2.500 | 0,73031 € | 1.825,78 € |
| 3.500 | 0,71796 € | 2.512,86 € |
| 5.000 | 0,70608 € | 3.530,40 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |

