22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D226K035ATE250

DigiKey Part Number
399-10294-2-ND - Tape & Reel (TR)
399-10294-1-ND - Cut Tape (CT)
399-10294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D226K035ATE250
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D226K035ATE250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,05800 €10,58 €
500,85020 €42,51 €
1000,78610 €78,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,67770 €338,85 €
1.0000,64417 €644,17 €
1.5000,62737 €941,05 €
2.5000,60875 €1.521,88 €
3.5000,59786 €2.092,51 €
5.0000,58739 €2.936,95 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,84860 €