
T495C336K016ATE275 | |
|---|---|
DigiKey Part Number | 399-10288-2-ND - Tape & Reel (TR) 399-10288-1-ND - Cut Tape (CT) 399-10288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C336K016ATE275 |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C336K016ATE275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,25600 € | 12,56 € |
| 50 | 1,01820 € | 50,91 € |
| 100 | 0,94490 € | 94,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82064 € | 410,32 € |
| 1.000 | 0,78219 € | 782,19 € |
| 1.500 | 0,76292 € | 1.144,38 € |
| 2.500 | 0,74158 € | 1.853,95 € |
| 3.500 | 0,72909 € | 2.551,82 € |
| 5.000 | 0,71709 € | 3.585,45 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,17620 € |

