


T495C226K006ATE380 | |
|---|---|
DigiKey Part Number | 399-10521-2-ND - Tape & Reel (TR) 399-10521-1-ND - Cut Tape (CT) 399-10521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C226K006ATE380 |
Description | CAP TANT 22UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C226K006ATE380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 380mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,36780 € | 18,39 € |
| 100 | 0,33420 € | 33,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27750 € | 138,75 € |
| 1.000 | 0,25998 € | 259,98 € |
| 1.500 | 0,25120 € | 376,80 € |
| 2.500 | 0,24147 € | 603,67 € |
| 3.500 | 0,23579 € | 825,26 € |
| 5.000 | 0,23032 € | 1.151,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

