Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

T495E337K010ATE100 | |
|---|---|
DigiKey Part Number | 399-4640-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495E337K010ATE100 |
Description | CAP TANT 330UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2824 (7260 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495E337K010ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,48018 € | 1.740,09 € |
| Unit Price without VAT: | 3,48018 € |
|---|---|
| Unit Price with VAT: | 4,07181 € |










