100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C107M006ATE075

DigiKey Part Number
399-18825-2-ND - Tape & Reel (TR)
399-18825-1-ND - Cut Tape (CT)
399-18825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C107M006ATE075
Description
CAP TANT 100UF 20% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495C107M006ATE075 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,25000 €12,50 €
501,01320 €50,66 €
1000,94000 €94,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,81630 €408,15 €
1.0000,77799 €777,99 €
1.5000,75881 €1.138,21 €
2.5000,73754 €1.843,85 €
3.5000,72510 €2.537,85 €
5.0000,71314 €3.565,70 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,16450 €