
T495C336K010ATE380 | |
|---|---|
DigiKey Part Number | 399-11393-2-ND - Tape & Reel (TR) 399-11393-1-ND - Cut Tape (CT) 399-11393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C336K010ATE380 |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T495C336K010ATE380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,07600 € | 10,76 € |
| 50 | 0,86560 € | 43,28 € |
| 100 | 0,80060 € | 80,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69076 € | 345,38 € |
| 1.000 | 0,65677 € | 656,77 € |
| 1.500 | 0,63973 € | 959,60 € |
| 2.500 | 0,62086 € | 1.552,15 € |
| 3.500 | 0,60982 € | 2.134,37 € |
| 5.000 | 0,59921 € | 2.996,05 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |

