


T495C107K006ATE150 | |
|---|---|
DigiKey Part Number | 399-10401-2-ND - Tape & Reel (TR) 399-10401-1-ND - Cut Tape (CT) 399-10401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C107K006ATE150 |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C107K006ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83700 € | 8,37 € |
| 50 | 0,66480 € | 33,24 € |
| 100 | 0,61150 € | 61,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52172 € | 260,86 € |
| 1.000 | 0,49392 € | 493,92 € |
| 1.500 | 0,48000 € | 720,00 € |
| 2.500 | 0,46458 € | 1.161,45 € |
| 3.500 | 0,45556 € | 1.594,46 € |
| 5.000 | 0,44689 € | 2.234,45 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

