10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm @ 100kHz
T49x Series, 2312

T495C106K020ATE400

DigiKey Part Number
399-18426-2-ND - Tape & Reel (TR)
399-18426-1-ND - Cut Tape (CT)
399-18426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C106K020ATE400
Description
CAP TANT 10UF 10% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495C106K020ATE400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,31000 €13,10 €
501,06440 €53,22 €
1000,98840 €98,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,86000 €430,00 €
1.0000,82024 €820,24 €
1.5000,80033 €1.200,49 €
2.5000,77826 €1.945,65 €
3.5000,76535 €2.678,72 €
5.0000,75293 €3.764,65 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,25810 €