
T495C106K010ATE400 | |
|---|---|
DigiKey Part Number | 399-11072-2-ND - Tape & Reel (TR) 399-11072-1-ND - Cut Tape (CT) 399-11072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C106K010ATE400 |
Description | CAP TANT 10UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C106K010ATE400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,23900 € | 12,39 € |
| 50 | 1,00400 € | 50,20 € |
| 100 | 0,93130 € | 93,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80842 € | 404,21 € |
| 1.000 | 0,77037 € | 770,37 € |
| 1.500 | 0,75131 € | 1.126,97 € |
| 2.500 | 0,73019 € | 1.825,47 € |
| 3.500 | 0,71784 € | 2.512,44 € |
| 5.000 | 0,70596 € | 3.529,80 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |

