
T495B476K006ATE450 | |
|---|---|
DigiKey Part Number | 399-18422-2-ND - Tape & Reel (TR) 399-18422-1-ND - Cut Tape (CT) 399-18422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B476K006ATE450 |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 450mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B476K006ATE450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,02500 € | 10,25 € |
| 50 | 0,82220 € | 41,11 € |
| 100 | 0,75970 € | 75,97 € |
| 500 | 0,65408 € | 327,04 € |
| 1.000 | 0,62138 € | 621,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59446 € | 1.188,92 € |
| 4.000 | 0,57230 € | 2.289,20 € |
| 6.000 | 0,56119 € | 3.367,14 € |
| 10.000 | 0,54888 € | 5.488,80 € |
| 14.000 | 0,54168 € | 7.583,52 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |

