
T495B475K020ATE1K0 | |
|---|---|
DigiKey Part Number | 399-T495B475K020ATE1K0TR-ND - Tape & Reel (TR) 399-T495B475K020ATE1K0CT-ND - Cut Tape (CT) 399-T495B475K020ATE1K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B475K020ATE1K0 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B475K020ATE1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65300 € | 6,53 € |
| 50 | 0,51180 € | 25,59 € |
| 100 | 0,46840 € | 46,84 € |
| 500 | 0,39498 € | 197,49 € |
| 1.000 | 0,37228 € | 372,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35359 € | 707,18 € |
| 4.000 | 0,33820 € | 1.352,80 € |
| 6.000 | 0,33049 € | 1.982,94 € |
| 10.000 | 0,32194 € | 3.219,40 € |
| 14.000 | 0,31695 € | 4.437,30 € |
| 20.000 | 0,31214 € | 6.242,80 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |

