Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

T495B106K010ATE750 | |
|---|---|
DigiKey Part Number | 399-8489-2-ND - Tape & Reel (TR) 399-8489-1-ND - Cut Tape (CT) 399-8489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B106K010ATE750 |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B106K010ATE750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 750mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,81900 € | 8,19 € |
| 50 | 0,65000 € | 32,50 € |
| 100 | 0,59790 € | 59,79 € |
| 500 | 0,50956 € | 254,78 € |
| 1.000 | 0,48225 € | 482,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45976 € | 919,52 € |
| 4.000 | 0,44125 € | 1.765,00 € |
| 6.000 | 0,43197 € | 2.591,82 € |
| 10.000 | 0,42169 € | 4.216,90 € |
| 14.000 | 0,41567 € | 5.819,38 € |
| 20.000 | 0,40988 € | 8.197,60 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |






