
T494X106M050AT | |
|---|---|
DigiKey Part Number | 399-8482-2-ND - Tape & Reel (TR) 399-8482-1-ND - Cut Tape (CT) 399-8482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X106M050AT |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X106M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,15500 € | 41,55 € |
| 50 | 3,55940 € | 177,97 € |
| 100 | 3,37510 € | 337,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,06298 € | 1.531,49 € |
| 1.000 | 2,96629 € | 2.966,29 € |
| 1.500 | 2,91784 € | 4.376,76 € |
| 2.500 | 2,86412 € | 7.160,30 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,61050 € |

