6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D685M050AT

DigiKey Part Number
399-3862-2-ND - Tape & Reel (TR)
399-3862-1-ND - Cut Tape (CT)
399-3862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D685M050AT
Description
CAP TANT 6.8UF 20% 50V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D685M050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,52200 €15,22 €
501,24520 €62,26 €
1001,15970 €115,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,01528 €507,64 €
1.0000,97057 €970,57 €
1.5000,94816 €1.422,24 €
2.5000,92333 €2.308,32 €
3.5000,90880 €3.180,80 €
5.0000,89484 €4.474,20 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,59740 €