
T494D475K050AH | |
|---|---|
DigiKey Part Number | 399-T494D475K050AHTR-ND - Tape & Reel (TR) 399-T494D475K050AHCT-ND - Cut Tape (CT) 399-T494D475K050AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D475K050AH |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D475K050AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,48100 € | 14,81 € |
| 50 | 1,21060 € | 60,53 € |
| 100 | 1,12700 € | 112,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98562 € | 492,81 € |
| 1.000 | 0,94182 € | 941,82 € |
| 1.500 | 0,91989 € | 1.379,84 € |
| 2.500 | 0,89557 € | 2.238,92 € |
| 3.500 | 0,88135 € | 3.084,72 € |
| 5.000 | 0,86767 € | 4.338,35 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,52720 € |

