T494C685M035AT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,42298 €
Datasheet

Upgrade


KEMET
In Stock: 510
Unit Price: 0,78000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,39506 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,48652 €
Datasheet
6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C685M035AT

DigiKey Part Number
399-10438-2-ND - Tape & Reel (TR)
399-10438-1-ND - Cut Tape (CT)
399-10438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C685M035AT
Description
CAP TANT 6.8UF 20% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494C685M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,85400 €8,54 €
500,67840 €33,92 €
1000,62450 €62,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,53328 €266,64 €
1.0000,50505 €505,05 €
1.5000,49091 €736,37 €
2.5000,47524 €1.188,10 €
3.5000,46608 €1.631,28 €
5.0000,45726 €2.286,30 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,50930 €