
T494C226K016AT7280 | |
|---|---|
DigiKey Part Number | 399-T494C226K016AT7280TR-ND - Tape & Reel (TR) 399-T494C226K016AT7280CT-ND - Cut Tape (CT) 399-T494C226K016AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C226K016AT7280 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494C226K016AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84500 € | 8,45 € |
| 50 | 0,67140 € | 33,57 € |
| 100 | 0,61790 € | 61,79 € |
| 500 | 0,52742 € | 263,71 € |
| 1.000 | 0,49942 € | 499,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46482 € | 1.394,46 € |
| 6.000 | 0,44787 € | 2.687,22 € |
| 9.000 | 0,43938 € | 3.954,42 € |
| 15.000 | 0,42997 € | 6.449,55 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

