
T494C106M035AT | |
|---|---|
DigiKey Part Number | 399-10244-2-ND - Tape & Reel (TR) 399-10244-1-ND - Cut Tape (CT) 399-10244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C106M035AT |
Description | CAP TANT 10UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494C106M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83400 € | 8,34 € |
| 50 | 0,66360 € | 33,18 € |
| 100 | 0,61090 € | 61,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52204 € | 261,02 € |
| 1.000 | 0,49455 € | 494,55 € |
| 1.500 | 0,48078 € | 721,17 € |
| 2.500 | 0,46551 € | 1.163,77 € |
| 3.500 | 0,45659 € | 1.598,07 € |
| 5.000 | 0,44800 € | 2.240,00 € |
| 6.000 | 0,44394 € | 2.663,64 € |
| 12.000 | 0,43023 € | 5.162,76 € |
| 12.500 | 0,42951 € | 5.368,88 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

