
T494C106K035AT | |
|---|---|
DigiKey Part Number | 399-10242-2-ND - Tape & Reel (TR) 399-10242-1-ND - Cut Tape (CT) 399-10242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C106K035AT |
Description | CAP TANT 10UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494C106K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94300 € | 9,43 € |
| 50 | 0,75360 € | 37,68 € |
| 100 | 0,69510 € | 69,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59622 € | 298,11 € |
| 1.000 | 0,56563 € | 565,63 € |
| 1.500 | 0,55031 € | 825,46 € |
| 2.500 | 0,53332 € | 1.333,30 € |
| 3.500 | 0,52339 € | 1.831,87 € |
| 5.000 | 0,51384 € | 2.569,20 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |

