
T494B105M035AT | |
|---|---|
DigiKey Part Number | 399-10228-2-ND - Tape & Reel (TR) 399-10228-1-ND - Cut Tape (CT) 399-10228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B105M035AT |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B105M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52800 € | 5,28 € |
| 50 | 0,40940 € | 20,47 € |
| 100 | 0,37290 € | 37,29 € |
| 500 | 0,31142 € | 155,71 € |
| 1.000 | 0,29239 € | 292,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27674 € | 553,48 € |
| 4.000 | 0,26385 € | 1.055,40 € |
| 6.000 | 0,25740 € | 1.544,40 € |
| 10.000 | 0,25024 € | 2.502,40 € |
| 14.000 | 0,24606 € | 3.444,84 € |
| 20.000 | 0,24203 € | 4.840,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

