
T494B157K006AT | |
|---|---|
DigiKey Part Number | 399-18786-2-ND - Tape & Reel (TR) 399-18786-1-ND - Cut Tape (CT) 399-18786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B157K006AT |
Description | CAP TANT 150UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2.25Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B157K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.25Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79800 € | 7,98 € |
| 50 | 0,63160 € | 31,58 € |
| 100 | 0,58060 € | 58,06 € |
| 500 | 0,49426 € | 247,13 € |
| 1.000 | 0,46753 € | 467,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44554 € | 891,08 € |
| 4.000 | 0,42742 € | 1.709,68 € |
| 6.000 | 0,41835 € | 2.510,10 € |
| 10.000 | 0,40829 € | 4.082,90 € |
| 14.000 | 0,40241 € | 5.633,74 € |
| 20.000 | 0,39675 € | 7.935,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

