
T494A225M025AT | |
|---|---|
DigiKey Part Number | 399-18772-2-ND - Tape & Reel (TR) 399-18772-1-ND - Cut Tape (CT) 399-18772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A225M025AT |
Description | CAP TANT 2.2UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A225M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,32540 € | 32,54 € |
| 500 | 0,26982 € | 134,91 € |
| 1.000 | 0,25265 € | 252,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23852 € | 477,04 € |
| 4.000 | 0,22689 € | 907,56 € |
| 6.000 | 0,22106 € | 1.326,36 € |
| 10.000 | 0,21460 € | 2.146,00 € |
| 14.000 | 0,21083 € | 2.951,62 € |
| 20.000 | 0,20719 € | 4.143,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

