
T494A106K010AT | |
|---|---|
DigiKey Part Number | 399-8431-2-ND - Tape & Reel (TR) 399-8431-1-ND - Cut Tape (CT) 399-8431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A106K010AT |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A106K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50800 € | 5,08 € |
| 50 | 0,39320 € | 19,66 € |
| 100 | 0,35780 € | 35,78 € |
| 500 | 0,29800 € | 149,00 € |
| 1.000 | 0,27951 € | 279,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26431 € | 528,62 € |
| 4.000 | 0,25180 € | 1.007,20 € |
| 6.000 | 0,24553 € | 1.473,18 € |
| 10.000 | 0,23858 € | 2.385,80 € |
| 14.000 | 0,23451 € | 3.283,14 € |
| 20.000 | 0,23060 € | 4.612,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

