68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X686K020AT

DigiKey Part Number
399-3822-2-ND - Tape & Reel (TR)
399-3822-1-ND - Cut Tape (CT)
399-3822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X686K020AT
Description
CAP TANT 68UF 10% 20V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X686K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,03800 €10,38 €
500,83360 €41,68 €
1000,77050 €77,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,66370 €331,85 €
1.0000,63066 €630,66 €
1.5000,61411 €921,17 €
2.5000,59576 €1.489,40 €
3.5000,58504 €2.047,64 €
5.0000,57472 €2.873,60 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,82520 €