
T491X685K050AT | |
|---|---|
DigiKey Part Number | 399-8423-2-ND - Tape & Reel (TR) 399-8423-1-ND - Cut Tape (CT) 399-8423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X685K050AT |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X685K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,69700 € | 16,97 € |
| 50 | 1,39620 € | 69,81 € |
| 100 | 1,30320 € | 130,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14586 € | 572,93 € |
| 1.000 | 1,09714 € | 1.097,14 € |
| 1.500 | 1,07275 € | 1.609,13 € |
| 2.500 | 1,04569 € | 2.614,22 € |
| 3.500 | 1,02987 € | 3.604,55 € |
| 5.000 | 1,01465 € | 5.073,25 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,86650 € |

