100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X107K020AH

DigiKey Part Number
399-8408-2-ND - Tape & Reel (TR)
399-8408-1-ND - Cut Tape (CT)
399-8408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X107K020AH
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X107K020AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,32400 €23,24 €
501,94020 €97,01 €
1001,82150 €182,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,62088 €810,44 €
1.0001,55873 €1.558,73 €
1.5001,52759 €2.291,39 €
2.5001,49306 €3.732,65 €
3.5001,47287 €5.155,05 €
5.0001,45346 €7.267,30 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,84930 €